- Home ›
- All Products›
- 010440CD118
Essentra
010440CD118
Nylon Combo Binder Machine Screw - Thread Size 4-40 - Thread Length 30.2 mm (1.188 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Combo Binder Machine Screw - Thread Size 4-40 - Thread Length 30.2 mm (1.188 in)
Search Keywords: 010440CD118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010440CD118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010440CD118 RoHS compliant?
Yes, 010440CD118 is RoHS compliant.
What is the lead time for 010440CD118?
The standard lead time for 010440CD118 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,000
$0.0548
5,000
$0.0432
10,000
$0.0413
25,000
$0.0306
50,000
$0.0293
100,000
$0.0292
150,000
$0.0282
250,000 +
$0.0281
Click for Quote
Log in
to unlock special pricing