- Home ›
- All Products›
- 010440B012
Essentra
010440B012
Nylon Slotted Binder Machine Screw - Thread Size 4-40 - Thread Length 3.2 mm (0.125 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Binder Machine Screw - Thread Size 4-40 - Thread Length 3.2 mm (0.125 in)
Search Keywords: 010440B012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010440B012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010440B012 RoHS compliant?
Yes, 010440B012 is RoHS compliant.
What is the lead time for 010440B012?
The standard lead time for 010440B012 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0465
5,000
$0.0367
10,000
$0.0366
25,000
$0.0264
50,000
$0.0256
100,000
$0.0249
150,000
$0.0240
250,000 +
$0.0239
Click for Quote
Log in
to unlock special pricing