- Home ›
- All Products›
- 010348H025
Essentra
010348H025
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 3-48 - Thread Length 6.4 mm (0.250 in) - Distance Across Flats 4. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 3-48 - Thread Length 6.4 mm (0.250 in) - Distance Across Flats 4.7 mm (0.187 in) - Head Height 1.1 mm (0.045 in)
Search Keywords: 010348H025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010348H025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010348H025 RoHS compliant?
Yes, 010348H025 is RoHS compliant.
What is the lead time for 010348H025?
The standard lead time for 010348H025 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,000
$0.0590
5,000
$0.0465
10,000
$0.0445
25,000
$0.0432
50,000
$0.0421
100,000
$0.0404
150,000
$0.0403
250,000 +
$0.0402
Click for Quote
Log in
to unlock special pricing