- Home ›
- All Products›
- 010256H112
010256H112
Essentra
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 2-56 - Thread Length 28.6 mm (1.125 in) - Distance Across Flats 3 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 2-56 - Thread Length 28.6 mm (1.125 in) - Distance Across Flats 3.2 mm (0.125 in) - Head Height 1.1 mm (0.045 in)
Search Keywords: 010256H112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010256H112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0565
5,000
$0.0446
10,000
$0.0426
25,000
$0.0420
50,000
$0.0403
100,000
$0.0387
150,000
$0.0386
250,000 +
$0.0385
Click for Quote
Log in
to unlock special pricing