- Home ›
- All Products›
- 010256H062
Essentra
010256H062
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 2-56 - Thread Length 15.9 mm (0.625 in) - Distance Across Flats 3 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 2-56 - Thread Length 15.9 mm (0.625 in) - Distance Across Flats 3.2 mm (0.125 in) - Head Height 1.1 mm (0.045 in)
Search Keywords: 010256H062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010256H062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010256H062 RoHS compliant?
Yes, 010256H062 is RoHS compliant.
What is the lead time for 010256H062?
The standard lead time for 010256H062 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$0.0492
5,000
$0.0388
10,000
$0.0371
25,000
$0.0278
50,000
$0.0270
100,000
$0.0263
150,000
$0.0253
250,000 +
$0.0252
Click for Quote
Log in
to unlock special pricing