- Home ›
- All Products›
- 010256H031
010256H031
Essentra
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 2-56 - Thread Length 8 mm (0.314 in) - Distance Across Flats 3.2 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 2-56 - Thread Length 8 mm (0.314 in) - Distance Across Flats 3.2 mm (0.125 in) - Head Height 1.1 mm (0.045 in)
Search Keywords: 010256H031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010256H031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0456
5,000
$0.0359
10,000
$0.0358
25,000
$0.0257
50,000
$0.0249
100,000
$0.0243
150,000
$0.0233
250,000 +
$0.0232
Click for Quote
Log in
to unlock special pricing