- Home ›
- All Products›
- 010256H012
010256H012
Essentra
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 2-56 - Thread Length 3.2 mm (0.125 in) - Distance Across Flats 3. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 2-56 - Thread Length 3.2 mm (0.125 in) - Distance Across Flats 3.2 mm (0.125 in) - Head Height 1.1 mm (0.045 in)
Search Keywords: 010256H012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010256H012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1,000
$0.0442
5,000
$0.0349
10,000
$0.0348
25,000
$0.0251
50,000
$0.0244
100,000
$0.0237
150,000
$0.0228
250,000 +
$0.0227
Click for Quote
Log in
to unlock special pricing