- Home ›
- All Products›
- 010256F025
010256F025
Essentra
Machine Screw - Thread Size - 2-56, , Thread Length - 6.4 mm (0.250 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 2-56, , Thread Length - 6.4 mm (0.250 in), ,
Search Keywords: 010256F025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010256F025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0469
5,000
$0.0370
10,000
$0.0369
25,000
$0.0265
50,000
$0.0258
100,000
$0.0251
150,000
$0.0241
250,000 +
$0.0240
Click for Quote
Log in
to unlock special pricing