- Home ›
- All Products›
- 010256F018
010256F018
Essentra
Machine Screw - Thread Size - 2-56, , Thread Length - 4.8 mm (0.188 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 2-56, , Thread Length - 4.8 mm (0.188 in), ,
Search Keywords: 010256F018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010256F018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0467
5,000
$0.0368
10,000
$0.0367
25,000
$0.0264
50,000
$0.0256
100,000
$0.0249
150,000
$0.0240
250,000 +
$0.0239
Click for Quote
Log in
to unlock special pricing