- Home ›
- All Products›
- 010172P050
010172P050
Essentra
Nylon Slotted Pan Machine Screw - Thread Size 1-72 - Thread Length 12.7 mm (0.500 in) - Head Diameter 3.5 mm (0.136 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Pan Machine Screw - Thread Size 1-72 - Thread Length 12.7 mm (0.500 in) - Head Diameter 3.5 mm (0.136 in)
Search Keywords: 010172P050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010172P050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0740
3,000
$0.0583
8,000
$0.0558
25,000
$0.0413
50,000
$0.0396
100,000
$0.0380
150,000
$0.0379
250,000 +
$0.0378
Click for Quote
Log in
to unlock special pricing