- Home ›
- All Products›
- 010080PW025
Essentra
010080PW025
Nylon Crossed Pan Machine Screw - Thread Size 0-80 - Thread Length 6.4 mm (0.250 in) - Head Diameter 2.8 mm (0.109 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Crossed Pan Machine Screw - Thread Size 0-80 - Thread Length 6.4 mm (0.250 in) - Head Diameter 2.8 mm (0.109 in)
Search Keywords: 010080PW025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010080PW025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010080PW025 RoHS compliant?
Yes, 010080PW025 is RoHS compliant.
What is the lead time for 010080PW025?
The standard lead time for 010080PW025 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0876
3,000
$0.0823
5,000
$0.0787
8,000
$0.0785
25,000
$0.0559
50,000
$0.0558
100,000
$0.0537
150,000 +
$0.0535
Click for Quote
Log in
to unlock special pricing