- Home ›
- All Products›
- 010080H025
010080H025
Essentra
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 0-80 - Thread Length 6.4 mm (0.250 in) - Distance Across Flats 3 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 0-80 - Thread Length 6.4 mm (0.250 in) - Distance Across Flats 3.2 mm (0.125 in) - Head Height 1.1 mm (0.044 in)
Search Keywords: 010080H025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010080H025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0832
3,000
$0.0782
5,000
$0.0748
8,000
$0.0746
25,000
$0.0545
50,000
$0.0530
100,000
$0.0509
150,000 +
$0.0508
Click for Quote
Log in
to unlock special pricing