- Home ›
- All Products›
- 009A
009A
Essentra
Tapered Cap - Outside Diameter Range 9.1 - 10.9 mm (0.360 - .428 in) - in)side Diameter Range 7.6 - 9.2 mm (0.299 - 0.362 in ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 9.1 - 10.9 mm (0.360 - .428 in) - in)side Diameter Range 7.6 - 9.2 mm (0.299 - 0.362 in) - 9.5 mm (0.375 in)
Search Keywords: 009A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:009A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5,000
$0.0435
10,000
$0.0416
25,000
$0.0410
50,000
$0.0393
100,000
$0.0378
150,000
$0.0377
250,000 +
$0.0376
Click for Quote
Log in
to unlock special pricing