- Home ›
- All Products›
- 007WA
007WA
Essentra
Tapered Cap - Outside Diameter Range 7.6 - 9.3 mm (0.300 - 0.365 in) - in)side Diameter Range 5.9 - 7.6 mm (0.234 - 0.299 in ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 7.6 - 9.3 mm (0.300 - 0.365 in) - in)side Diameter Range 5.9 - 7.6 mm (0.234 - 0.299 in) - 9.5 mm (0.375 in)
Search Keywords: 007WA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:007WA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5,000
$0.0414
10,000
$0.0396
25,000
$0.0390
50,000
$0.0374
100,000
$0.0359
150,000
$0.0358
250,000
$0.0357
500,000 +
$0.0355
Click for Quote
Log in
to unlock special pricing