- Home ›
- All Products›
- 007B
007B
Essentra
Tapered Cap - Outside Diameter Range 7.6 - 9.3 mm (0.300 - 0.365 in) - in)side Diameter Range 5.9 - 7.6 mm (0.234 - 0.299 in ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 7.6 - 9.3 mm (0.300 - 0.365 in) - in)side Diameter Range 5.9 - 7.6 mm (0.234 - 0.299 in) - 9.5 mm (0.375 in)
Search Keywords: 007B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:007B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5,000
$0.0408
10,000
$0.0390
25,000
$0.0384
50,000
$0.0369
100,000
$0.0354
150,000
$0.0353
250,000
$0.0352
500,000 +
$0.0349
Click for Quote
Log in
to unlock special pricing