- Home ›
- All Products›
- 005A
005A
Essentra
Tapered Cap - Outside Diameter Range 6.1 - 7.7 mm (0.240 - .302 in) - in)side Diameter Range 4.4 - 6.1 mm (0.175 - 0.240 in) ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 6.1 - 7.7 mm (0.240 - .302 in) - in)side Diameter Range 4.4 - 6.1 mm (0.175 - 0.240 in) - 9.5 mm (0.375 in)
Search Keywords: 005A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5,000
$0.0389
10,000
$0.0373
25,000
$0.0367
50,000
$0.0352
100,000
$0.0338
150,000
$0.0337
250,000
$0.0337
500,000 +
$0.0334
Click for Quote
Log in
to unlock special pricing