- Home ›
- All Products›
- 005462000014
Essentra
005462000014
Non-Threaded Spacer - 5.2 mm (0.205 in) - 10 mm (0.394 in) - 10 mm (0.394 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 5.2 mm (0.205 in) - 10 mm (0.394 in) - 10 mm (0.394 in)
Search Keywords: 005462000014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005462000014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
500
Tools/3D Models
+
Frequently Asked Questions
Is 005462000014 RoHS compliant?
Yes, 005462000014 is RoHS compliant.
What is the lead time for 005462000014?
The standard lead time for 005462000014 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
500
$0.1577
2,500
$0.1242
5,000
$0.1188
7,500
$0.1171
25,000
$0.1014
50,000
$0.0974
100,000
$0.0971
150,000 +
$0.0961
Click for Quote
Log in
to unlock special pricing