- Home ›
- All Products›
- 005456059914
Essentra
005456059914
Non-Threaded Spacer - 5.2 mm (0.205 in) - 10 mm (0.394 in) - 5 mm (0.197 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 5.2 mm (0.205 in) - 10 mm (0.394 in) - 5 mm (0.197 in)
Search Keywords: 005456059914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005456059914
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 005456059914 RoHS compliant?
Yes, 005456059914 is RoHS compliant.
What is the lead time for 005456059914?
The standard lead time for 005456059914 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
500
$0.1192
2,500
$0.0939
5,000
$0.0899
7,500
$0.0896
25,000
$0.0766
50,000
$0.0736
100,000
$0.0734
150,000 +
$0.0732
Click for Quote
Log in
to unlock special pricing