- Home ›
- All Products›
- 005454500014
Essentra
005454500014
Non-Threaded Spacer - 5.2 mm (0.205 in) - 10 mm (0.394 in) - 4 mm (0.157 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 5.2 mm (0.205 in) - 10 mm (0.394 in) - 4 mm (0.157 in)
Search Keywords: 005454500014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005454500014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 005454500014 RoHS compliant?
Yes, 005454500014 is RoHS compliant.
What is the lead time for 005454500014?
The standard lead time for 005454500014 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
500
$0.1138
2,500
$0.0897
5,000
$0.0858
7,500
$0.0856
25,000
$0.0732
50,000
$0.0703
100,000
$0.0701
150,000 +
$0.0699
Click for Quote
Log in
to unlock special pricing