- Home ›
- All Products›
- 005437059914
Essentra
005437059914
Non-Threaded Spacer - 4.7 mm (0.185 in) - 8 mm (0.315 in) - 25 mm (0.984 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 4.7 mm (0.185 in) - 8 mm (0.315 in) - 25 mm (0.984 in)
Search Keywords: 005437059914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005437059914
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 005437059914 RoHS compliant?
Yes, 005437059914 is RoHS compliant.
What is the lead time for 005437059914?
The standard lead time for 005437059914 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$0.1735
2,500
$0.1367
5,000
$0.1307
7,500
$0.1289
25,000
$0.1115
50,000
$0.1071
100,000
$0.1068
150,000 +
$0.1057
Click for Quote
Log in
to unlock special pricing