- Home ›
- All Products›
- 005434059914
005434059914
Essentra
Non-Threaded Spacer - 4.7 mm (0.185 in) - 8 mm (0.315 in) - 20 mm (0.787 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 4.7 mm (0.185 in) - 8 mm (0.315 in) - 20 mm (0.787 in)
Search Keywords: 005434059914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005434059914
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
500
$0.1498
2,500
$0.1180
5,000
$0.1129
7,500
$0.1113
25,000
$0.0963
50,000
$0.0925
100,000
$0.0923
150,000 +
$0.0913
Click for Quote
Log in
to unlock special pricing