- Home ›
- All Products›
- 005431059914
Essentra
005431059914
Non-Threaded Spacer - 4.7 mm (0.185 in) - 8 mm (0.315 in) - 15 mm (0.591 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 4.7 mm (0.185 in) - 8 mm (0.315 in) - 15 mm (0.591 in)
Search Keywords: 005431059914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005431059914
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier's Standard Package:
500
Frequently Asked Questions
Is 005431059914 RoHS compliant?
Yes, 005431059914 is RoHS compliant.
What is the lead time for 005431059914?
The standard lead time for 005431059914 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
500
$0.1367
2,500
$0.1077
5,000
$0.1030
7,500
$0.1016
25,000
$0.0878
50,000
$0.0843
100,000
$0.0841
150,000 +
$0.0839
Click for Quote
Log in
to unlock special pricing