- Home ›
- All Products›
- 005425600014
005425600014
Essentra
Non-Threaded Spacer - 4.7 mm (0.185 in) - 8 mm (0.315 in) - 8 mm (0.315 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 4.7 mm (0.185 in) - 8 mm (0.315 in) - 8 mm (0.315 in)
Search Keywords: 005425600014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005425600014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
500
$0.1113
2,500
$0.0877
5,000
$0.0839
7,500
$0.0837
25,000
$0.0716
50,000
$0.0688
100,000
$0.0686
150,000 +
$0.0685
Click for Quote
Log in
to unlock special pricing