- Home ›
- All Products›
- 005420500014
005420500014
Essentra
Non-Threaded Spacer - 4.7 mm (0.185 in) - 8 mm (0.315 in) - 4 mm (0.157 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 4.7 mm (0.185 in) - 8 mm (0.315 in) - 4 mm (0.157 in)
Search Keywords: 005420500014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005420500014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
500
$0.1002
2,500
$0.0789
5,000
$0.0755
7,500
$0.0753
25,000
$0.0644
50,000
$0.0642
100,000
$0.0618
150,000 +
$0.0617
Click for Quote
Log in
to unlock special pricing