- Home ›
- All Products›
- 005419000014
005419000014
Essentra
Non-Threaded Spacer - 4.7 mm (0.185 in) - 8 mm (0.315 in) - 3 mm (0.118 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 4.7 mm (0.185 in) - 8 mm (0.315 in) - 3 mm (0.118 in)
Search Keywords: 005419000014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005419000014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
500
$0.0998
2,500
$0.0786
5,000
$0.0752
7,500
$0.0750
25,000
$0.0641
50,000
$0.0639
100,000
$0.0616
150,000 +
$0.0614
Click for Quote
Log in
to unlock special pricing