- Home ›
- All Products›
- 005378859914
005378859914
Essentra
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 40 mm (1.575 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 40 mm (1.575 in)
Search Keywords: 005378859914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005378859914
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
250
$0.1881
1,000
$0.1577
2,500
$0.1482
5,000
$0.1417
10,000
$0.1310
25,000
$0.1210
50,000
$0.1162
100,000 +
$0.1159
Click for Quote
Log in
to unlock special pricing