- Home ›
- All Products›
- 005378800014
Essentra
005378800014
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 40 mm (1.575 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 40 mm (1.575 in)
Search Keywords: 005378800014
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 005378800014 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | GB |
Supplier's Standard Package:
|
250 |
Frequently Asked Questions
Is 005378800014 RoHS compliant?
Yes, 005378800014 is RoHS compliant.
What is the lead time for 005378800014?
The standard lead time for 005378800014 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
17 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
250
$0.1981
1,000
$0.1561
2,500
$0.1493
5,000
$0.1471
7,500
$0.1451
25,000
$0.1274
50,000
$0.1224
100,000 +
$0.1221
Click for Quote
Log in
to unlock special pricing