- Home ›
- All Products›
- 005377859914
005377859914
Essentra
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 35 mm (1.378 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 35 mm (1.378 in)
Search Keywords: 005377859914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005377859914
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
250
$0.1681
1,000
$0.1410
2,500
$0.1324
5,000
$0.1267
10,000
$0.1170
25,000
$0.1081
50,000
$0.1038
100,000 +
$0.1036
Click for Quote
Log in
to unlock special pricing