- Home ›
- All Products›
- 005375800014
Essentra
005375800014
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 25 mm (0.984 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 25 mm (0.984 in)
Search Keywords: 005375800014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005375800014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 005375800014 RoHS compliant?
Yes, 005375800014 is RoHS compliant.
What is the lead time for 005375800014?
The standard lead time for 005375800014 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
500
$0.1475
2,500
$0.1162
5,000
$0.1112
7,500
$0.1096
25,000
$0.0948
50,000
$0.0911
100,000
$0.0908
150,000 +
$0.0899
Click for Quote
Log in
to unlock special pricing