- Home ›
- All Products›
- 005374800014
Essentra
005374800014
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 20 mm (0.787 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 20 mm (0.787 in)
Search Keywords: 005374800014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005374800014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
500
Tools/3D Models
+
Frequently Asked Questions
Is 005374800014 RoHS compliant?
Yes, 005374800014 is RoHS compliant.
What is the lead time for 005374800014?
The standard lead time for 005374800014 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
500
$0.1298
2,500
$0.1023
5,000
$0.0978
7,500
$0.0964
25,000
$0.0836
50,000
$0.0803
100,000
$0.0801
150,000 +
$0.0799
Click for Quote
Log in
to unlock special pricing