- Home ›
- All Products›
- 005372400014
005372400014
Essentra
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 8 mm (0.315 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 8 mm (0.315 in)
Search Keywords: 005372400014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005372400014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
500
$0.1033
2,500
$0.0814
5,000
$0.0778
7,500
$0.0776
25,000
$0.0664
50,000
$0.0663
100,000
$0.0638
150,000 +
$0.0637
Click for Quote
Log in
to unlock special pricing