- Home ›
- All Products›
- 005371859914
Essentra
005371859914
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 5 mm (0.197 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 5 mm (0.197 in)
Search Keywords: 005371859914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005371859914
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 005371859914 RoHS compliant?
Yes, 005371859914 is RoHS compliant.
What is the lead time for 005371859914?
The standard lead time for 005371859914 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
500
$0.0998
2,500
$0.0786
5,000
$0.0752
7,500
$0.0750
25,000
$0.0641
50,000
$0.0639
100,000
$0.0616
150,000 +
$0.0614
Click for Quote
Log in
to unlock special pricing