- Home ›
- All Products›
- 005371600014
005371600014
Essentra
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 4 mm (0.157 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 4 mm (0.157 in)
Search Keywords: 005371600014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005371600014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
500
$0.0933
2,500
$0.0735
5,000
$0.0733
7,500
$0.0703
25,000
$0.0600
50,000
$0.0598
100,000
$0.0576
150,000 +
$0.0575
Click for Quote
Log in
to unlock special pricing