- Home ›
- All Products›
- 005371200014
Essentra
005371200014
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 2 mm (0.079 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 2 mm (0.079 in)
Search Keywords: 005371200014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005371200014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 005371200014 RoHS compliant?
Yes, 005371200014 is RoHS compliant.
What is the lead time for 005371200014?
The standard lead time for 005371200014 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
500
$0.0875
2,500
$0.0689
5,000
$0.0688
7,500
$0.0659
25,000
$0.0563
50,000
$0.0562
100,000
$0.0541
150,000 +
$0.0539
Click for Quote
Log in
to unlock special pricing