- Home ›
- All Products›
- 005298000005
Essentra
005298000005
Non-Threaded Spacer - 3.1 mm (0.122 in) - 5 mm (0.197 in) - 30 mm (1.181 in)
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Non-Threaded Spacer - 3.1 mm (0.122 in) - 5 mm (0.197 in) - 30 mm (1.181 in)
Search Keywords: 005298000005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005298000005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 005298000005 RoHS compliant?
Yes, 005298000005 is RoHS compliant.
What is the lead time for 005298000005?
The standard lead time for 005298000005 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1,000
$0.1485
3,000
$0.1335
5,000
$0.1331
8,000
$0.1316
25,000
$0.1138
50,000
$0.1093
100,000
$0.1091
150,000 +
$0.1079
Click for Quote
Log in
to unlock special pricing