- Home ›
- All Products›
- 005283000005
005283000005
Essentra
Non-Threaded Spacer - 3.1 mm (0.122 in) - 5 mm (0.197 in) - 7.5 mm (0.295 in)
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Non-Threaded Spacer - 3.1 mm (0.122 in) - 5 mm (0.197 in) - 7.5 mm (0.295 in)
Search Keywords: 005283000005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005283000005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0948
3,000
$0.0891
5,000
$0.0852
8,000
$0.0850
25,000
$0.0726
50,000
$0.0697
100,000
$0.0696
150,000 +
$0.0694
Click for Quote
Log in
to unlock special pricing