- Home ›
- All Products›
- 005255000005
005255000005
Essentra
Non-Threaded Spacer - 2.6 mm (0.102 in) - 5 mm (0.197 in) - 20 mm (0.787 in)
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Non-Threaded Spacer - 2.6 mm (0.102 in) - 5 mm (0.197 in) - 20 mm (0.787 in)
Search Keywords: 005255000005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005255000005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.1140
3,000
$0.1071
5,000
$0.1025
8,000
$0.1010
25,000
$0.0874
50,000
$0.0839
100,000
$0.0837
150,000 +
$0.0835
Click for Quote
Log in
to unlock special pricing