- Home ›
- All Products›
- 005246059905
Essentra
005246059905
Non-Threaded Spacer - 2.6 mm (0.102 in) - 5 mm (0.197 in) - 7.5 mm (0.295 in)
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Non-Threaded Spacer - 2.6 mm (0.102 in) - 5 mm (0.197 in) - 7.5 mm (0.295 in)
Search Keywords: 005246059905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005246059905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 005246059905 RoHS compliant?
Yes, 005246059905 is RoHS compliant.
What is the lead time for 005246059905?
The standard lead time for 005246059905 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,000
$0.0998
3,000
$0.0938
5,000
$0.0897
8,000
$0.0895
25,000
$0.0764
50,000
$0.0734
100,000
$0.0732
150,000 +
$0.0731
Click for Quote
Log in
to unlock special pricing