- Home ›
- All Products›
- 002A
002A
Essentra
Tapered Cap - Outside Diameter Range 4.4 - 6.1 mm (0.175 - 0.240 in) - in)side Diameter Range 2.8 - 4.4 mm (0.109 - 0.173 in ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 4.4 - 6.1 mm (0.175 - 0.240 in) - in)side Diameter Range 2.8 - 4.4 mm (0.109 - 0.173 in) - 9.5 mm (0.375 in)
Search Keywords: 002A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:002A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5,000
$0.0370
10,000
$0.0364
25,000
$0.0349
50,000
$0.0334
100,000
$0.0329
150,000
$0.0321
250,000
$0.0316
500,000 +
$0.0312
Click for Quote
Log in
to unlock special pricing