- Home ›
- All Products›
- 001632P187
001632P187
Essentra
Nylon Slotted Pan Machine Screw - Thread Size 6-32 - Thread Length 47.6 mm (1.875 in) - Head Diameter 6.7 mm (0.263 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Pan Machine Screw - Thread Size 6-32 - Thread Length 47.6 mm (1.875 in) - Head Diameter 6.7 mm (0.263 in)
Search Keywords: 001632P187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:001632P187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0565
5,000
$0.0446
10,000
$0.0426
25,000
$0.0314
50,000
$0.0301
100,000
$0.0301
150,000
$0.0290
250,000 +
$0.0289
Click for Quote
Log in
to unlock special pricing