- Home ›
- All Products›
- W8C
Essentra
W8C
Hose Washer Cap - Hole Diameter 11.3 mm (0.445 in) - Outside Diameter 21.8 mm (0.860 in) - Black
Accessories Notify Me
RoHS Compliant
Description
+
Hose Washer Cap - Hole Diameter 11.3 mm (0.445 in) - Outside Diameter 21.8 mm (0.860 in) - Black
Search Keywords: W8C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:W8C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier's Standard Package:
4000
Frequently Asked Questions
Is W8C RoHS compliant?
Yes, W8C is RoHS compliant.
What is the lead time for W8C?
The standard lead time for W8C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
250
$0.1565
4,000
$0.1180
8,000
$0.1163
12,000
$0.1146
28,000
$0.1115
52,000
$0.1071
100,000
$0.1068
152,000 +
$0.1057
Click for Quote
Log in
to unlock special pricing