- Home ›
- All Products›
- W20A
W20A
Essentra
Hose Washer Cap - Hole Diameter 26.7 mm (1.050 in) - Outside Diameter 35.6 mm (1.400 in) - Yellow
Accessories Notify Me
RoHS Compliant
Description
+
Hose Washer Cap - Hole Diameter 26.7 mm (1.050 in) - Outside Diameter 35.6 mm (1.400 in) - Yellow
Search Keywords: W20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:W20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1,250
$0.2700
2,500
$0.2025
3,750
$0.1890
5,000 +
$0.1852
Click for Quote
Log in
to unlock special pricing