- Home ›
- All Products›
- VMCG-100-MPBK-K
VMCG-100-MPBK-K
Essentra
Vertical Card Guide - M3 - Gray - Height 100.0 mm (3.937 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Vertical Card Guide - M3 - Gray - Height 100.0 mm (3.937 in)
Search Keywords: VMCG100MPBKK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VMCG-100-MPBK-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:ES
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$8.05
25
$6.54
50
$6.53
100
$6.25
300
$5.74
500
$5.63
1,000
$3.10
2,500 +
$2.94
Click for Quote
Log in
to unlock special pricing