- Home ›
- All Products›
- VGRD10005000A
VGRD10005000A
Essentra
Tube End Grip - Hole Diameter:25.4 mm (1.000 in) - in)side Length : 127 mm (5.000 in) - Grip Type:Tapered -
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Tube End Grip - Hole Diameter:25.4 mm (1.000 in) - in)side Length : 127 mm (5.000 in) - Grip Type:Tapered -
Search Keywords: VGRD10005000A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VGRD10005000A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$1.174
500
$1.122
1,000
$1.074
2,500
$1.030
5,000
$1.002
7,500
$0.989
10,000
$0.986
15,000 +
$0.964
Click for Quote
Log in
to unlock special pricing