- Home ›
- All Products›
- VGRD08754000B
VGRD08754000B
Essentra
Tube End Grip - Hole Diameter:22.4 mm (0.880 in) - in)side Length : 101.6 mm (4.000 in) - Grip Type:Tapered -
Accessories Notify Me
RoHS Compliant
Description
+
Tube End Grip - Hole Diameter:22.4 mm (0.880 in) - in)side Length : 101.6 mm (4.000 in) - Grip Type:Tapered -
Search Keywords: VGRD08754000B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VGRD08754000B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$1.398
400
$1.085
800
$1.038
1,200
$1.036
2,800
$0.996
5,200
$0.969
7,600
$0.956
10,000 +
$0.954
Click for Quote
Log in
to unlock special pricing