- Home ›
- All Products›
- VGRD07505000A
Essentra
VGRD07505000A
Tube End Grip - Hole Diameter:19.1 mm (0.750 in) - in)side Length : 127 mm (5.000 in) - Grip Type:Tapered -
Accessories Notify Me
RoHS Compliant
Description
+
Tube End Grip - Hole Diameter:19.1 mm (0.750 in) - in)side Length : 127 mm (5.000 in) - Grip Type:Tapered -
Search Keywords: VGRD07505000A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VGRD07505000A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is VGRD07505000A RoHS compliant?
Yes, VGRD07505000A is RoHS compliant.
What is the lead time for VGRD07505000A?
The standard lead time for VGRD07505000A is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
250
$1.012
500
$0.967
1,000
$0.925
2,500
$0.887
5,000
$0.863
7,500
$0.861
10,000
$0.852
15,000 +
$0.850
Click for Quote
Log in
to unlock special pricing