- Home ›
- All Products›
- VG-4
Essentra
VG-4
Rubber Grommet Vibration Mount Outside Diameter 14.4 mm (0.565 in) Overall Height 8.2 mm (0.324 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rubber Grommet Vibration Mount Outside Diameter 14.4 mm (0.565 in) Overall Height 8.2 mm (0.324 in)
Search Keywords: VG4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VG-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is VG-4 RoHS compliant?
Yes, VG-4 is RoHS compliant.
What is the lead time for VG-4?
The standard lead time for VG-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
50
$0.870
250
$0.707
500
$0.705
1,000
$0.676
3,000
$0.620
5,000
$0.618
8,000
$0.603
15,000 +
$0.596
Click for Quote
Log in
to unlock special pricing