- Home ›
- All Products›
- VG25010004375B
VG25010004375B
Essentra
Tube End Grip - in)side Length:111.1 mm (4.375 in) - in)side Width - 25.4 mm (1.000 in) - Grip Type:Finger Grasp
Accessories Notify Me
RoHS Compliant
Description
+
Tube End Grip - in)side Length:111.1 mm (4.375 in) - in)side Width - 25.4 mm (1.000 in) - Grip Type:Finger Grasp
Search Keywords: VG25010004375B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VG25010004375B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
400
$0.5520
800
$0.5273
1,200
$0.5260
2,800
$0.4976
5,200
$0.4840
7,600
$0.4711
10,000
$0.4699
15,200 +
$0.4649
Click for Quote
Log in
to unlock special pricing