- Home ›
- All Products›
- TR-3
Essentra
TR-3
Black UL94 HB Nylon Flat Tough Push-In Rivet - Compatible Hole Diameter Range 6.4 - 7 mm (0.250 - 0.276 in) Compatible Panel T ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 HB Nylon Flat Tough Push-In Rivet - Compatible Hole Diameter Range 6.4 - 7 mm (0.250 - 0.276 in) Compatible Panel Thickness Range 2.5 - 8 mm (0.098 - 0.315 in) Anchor Length 22.8 mm (0.897 in)
Search Keywords: TR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TR-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is TR-3 RoHS compliant?
Yes, TR-3 is RoHS compliant.
What is the lead time for TR-3?
The standard lead time for TR-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2098
3,000
$0.2007
5,000
$0.1979
8,000
$0.1897
10,000
$0.1893
25,000
$0.1822
50,000
$0.1604
100,000 +
$0.1583
Click for Quote
Log in
to unlock special pricing