- Home ›
- All Products›
- TN8-40-1024-3
TN8-40-1024-3
Essentra
Male To Male Standoff - Natural - 63.5 mm (2.500 in) - #10-24
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Male To Male Standoff - Natural - 63.5 mm (2.500 in) - #10-24
Search Keywords: TN84010243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:TN8-40-1024-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$9.36
25
$7.61
50
$7.59
100
$7.27
300
$6.67
500
$6.65
1,000
$3.51
2,500 +
$3.41
Click for Quote
Log in
to unlock special pricing